NMA4809S
vs
NMA2405D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CALEX MFG CO INC
|
CALEX MFG CO INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
80%
|
70%
|
Input Voltage-Max |
52.8 V
|
26.4 V
|
Input Voltage-Min |
43.2 V
|
21.6 V
|
Input Voltage-Nom |
48 V
|
24 V
|
JESD-30 Code |
R-XDIP-P6
|
R-XDIP-P6
|
Line Regulation-Max |
1%
|
1%
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Voltage-Nom |
9 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Protections |
CURRENT
|
CURRENT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
2
|
|
|
|
Compare NMA4809S with alternatives
Compare NMA2405D with alternatives