NMA4809S
vs
NMA4815S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CALEX MFG CO INC
|
C&D TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
52.8 V
|
52.8 V
|
Input Voltage-Min |
43.2 V
|
43.2 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDIP-P6
|
R-XDMA-T5
|
Line Regulation-Max |
1%
|
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Nom |
9 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Package Description |
|
SIP-7/5
|
Pin Count |
|
7/5
|
Additional Feature |
|
-15V ADDITIONAL OUTPUT AVAILABLE
|
JESD-609 Code |
|
e0
|
Length |
|
19.5 mm
|
Output Voltage-Max |
|
16.5 V
|
Output Voltage-Min |
|
13.875 V
|
Package Code |
|
SIP
|
Seated Height-Max |
|
10.25 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare NMA4809S with alternatives
Compare NMA4815S with alternatives