NMA4809SC vs HPR1023C feature comparison

NMA4809SC C&D Technologies Inc

Buy Now Datasheet

HPR1023C Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA POWER SOLUTIONS INC
Package Description , ROHS COMPLIANT, SIP-6/5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-PSIP-T5
Length 19.56 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 6.34 mm
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 0.51 W
Trim/Adjustable Output NO
Width 10.16 mm

Compare HPR1023C with alternatives