NMA4809SC vs MEA1D0515SC feature comparison

NMA4809SC C&D Technologies Inc

Buy Now Datasheet

MEA1D0515SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Additional Feature -15 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL
Efficiency (Main Output) 87%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-T5
JESD-609 Code e3
Line Regulation-Max 1.1%
Load Regulation-Max 4.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.33 A
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO