NMA4809SC vs NMA1212DC feature comparison

NMA4809SC C&D Technologies Inc

Buy Now Datasheet

NMA1212DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Additional Feature -12 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 75%
Height 10.05 mm
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-T6
Length 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 7.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.0053025 Vrms
Seated Height-Max 10.05 mm
Surface Mount NO
Switching Frequency-Max 140 kHz
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm