NMA4809SC vs NMA2412DC feature comparison

NMA4809SC C&D Technologies Inc

Buy Now Datasheet

NMA2412DC Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA POWER SOLUTIONS INC
Package Description , ROHS COMPLIANT PACKAGE, DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Murata Electronics
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P14
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP6/14,.3
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm

Compare NMA2412DC with alternatives