NMA4812DC vs NMA0512SC feature comparison

NMA4812DC C&D Technologies Inc

Buy Now Datasheet

NMA0512SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 36 Weeks
Date Of Intro 2020-06-04
Additional Feature IT ALSO HAS -12V OUTPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 77%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSIP-T5
JESD-609 Code e3
Line Regulation-Max 1.2%
Load Regulation-Max 7.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code SIP
Package Shape RECTANGLE
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Surface Mount NO
Technology HYBRID
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO