NMA4812DC vs NMA1505DC feature comparison

NMA4812DC C&D Technologies Inc

Buy Now Datasheet

NMA1505DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 1
ECCN Code EAR99
Date Of Intro 2020-06-04
Additional Feature IT ALSO HAS -5V OUTPUT
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 71%
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-XDIP-T6
Line Regulation-Max 1.2%
Load Regulation-Max 7%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGLE
Package Style IN-LINE
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO