NMA4812DC vs NMA4812D feature comparison

NMA4812DC C&D Technologies Inc

Buy Now Datasheet

NMA4812D Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC NEWPORT COMPONENTS LTD
Package Description , DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 2 4
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-T6
Line Regulation-Max 24%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare NMA4812D with alternatives