NMA4812S
vs
NMA2409DC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEWPORT COMPONENTS LTD
|
C&D TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-7
|
,
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
-12V ADDITIONAL OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
52.8 V
|
|
Input Voltage-Min |
43.2 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XSMA-T5
|
|
Line Regulation-Max |
24%
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Total Power Output-Max |
1 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare NMA4812S with alternatives