NMA4815D
vs
NMA0509S
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NEWPORT COMPONENTS LTD
|
CALEX MFG CO INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-14
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-15V ADDITIONAL OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
80%
|
80%
|
Input Voltage-Max |
52.8 V
|
5.5 V
|
Input Voltage-Min |
43.2 V
|
4.5 V
|
Input Voltage-Nom |
48 V
|
5 V
|
JESD-30 Code |
R-XDMA-T6
|
R-XDIP-P6
|
Line Regulation-Max |
24%
|
1%
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Voltage-Nom |
15 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Protections |
CURRENT
|
CURRENT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
4
|
4
|
|
|
|
Compare NMA4815D with alternatives
Compare NMA0509S with alternatives