NMA4815S vs HPR123 feature comparison

NMA4815S XP Power

Buy Now Datasheet

HPR123 C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer XP POWER LTD POWER CONVERTIBLES
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Input Voltage-Max 48 V 26.4 V
Number of Terminals 6 5
Operating Temperature-Max 80 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.05 A
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Pitch 4 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 3
Part Package Code MODULE
Package Description SIP-5
Pin Count 6/5
ECCN Code EAR99
Additional Feature -15 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 79%
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-PSIP-T5
Line Regulation-Max 10%
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Package Shape RECTANGULAR
Package Style IN-LINE
Technology HYBRID
Terminal Form THROUGH-HOLE
Total Power Output-Max 0.75 W
Trim/Adjustable Output NO

Compare HPR123 with alternatives