NMA4815S vs MEA1D0515SC feature comparison

NMA4815S Calex Mfg Co Inc

Buy Now Datasheet

MEA1D0515SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CALEX MFG CO INC MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80% 87%
Input Voltage-Max 52.8 V 5.5 V
Input Voltage-Min 43.2 V 4.5 V
Input Voltage-Nom 48 V 5 V
JESD-30 Code R-XDIP-P6 R-XDMA-T5
Line Regulation-Max 1% 1.1%
Load Regulation-Max 10% 4.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections CURRENT
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 4 1
Rohs Code Yes
Package Description Module-5
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Additional Feature -15 ADDITIONAL OUTPUT IS AVAILABLE
Approvals UL
JESD-609 Code e3
Output Current-Max 0.33 A
Package Code DMA
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 10

Compare NMA4815S with alternatives

Compare MEA1D0515SC with alternatives