NMJ0509SC
vs
NKA0509S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
NEWPORT COMPONENTS LTD
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
ROHS COMPLIANT PACKAGE-7/4
|
,
|
Pin Count |
7/4
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -9 VOLT OUPTUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
5 V
|
4.5 V
|
Input Voltage-Nom |
4.5 V
|
5 V
|
JESD-30 Code |
R-XSMA-T4
|
R-XSMA-T5
|
JESD-609 Code |
e3
|
|
Load Regulation-Max |
10%
|
8%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
9 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Output Voltage-Max |
|
9.9 V
|
Output Voltage-Min |
|
8.325 V
|
|
|
|
Compare NMJ0509SC with alternatives
Compare NKA0509S with alternatives