NMJ1209SAC
vs
HPR418
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT PACKAGE-7/5
|
|
Pin Count |
7/5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
26.4 V
|
Input Voltage-Min |
12 V
|
21.6 V
|
Input Voltage-Nom |
10.8 V
|
24 V
|
JESD-30 Code |
R-XSMA-T5
|
R-PSMA-T4
|
JESD-609 Code |
e3
|
e0
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
9 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
0.75 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Length |
|
19.56 mm
|
Moisture Sensitivity Level |
|
2
|
Output Voltage-Max |
|
5.25 V
|
Output Voltage-Min |
|
4.75 V
|
Package Code |
|
SIP
|
Seated Height-Max |
|
10.41 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
6.09 mm
|
|
|
|
Compare NMJ1209SAC with alternatives
Compare HPR418 with alternatives