NMV2405SA
vs
NMJ0515SAC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEWPORT COMPONENTS LTD
|
C&D TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
ROHS COMPLIANT PACKAGE-7/5
|
Pin Count |
7
|
7/5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
70%
|
|
Input Voltage-Max |
26.4 V
|
5.5 V
|
Input Voltage-Min |
21.6 V
|
5 V
|
Input Voltage-Nom |
24 V
|
4.5 V
|
JESD-30 Code |
R-XSMA-T4
|
R-XSMA-T5
|
Line Regulation-Max |
24%
|
|
Load Regulation-Max |
15%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare NMV2405SA with alternatives
Compare NMJ0515SAC with alternatives