NPI43C1R0MTRF
vs
ASPI-0403-1R0M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
ABRACON CORP
|
Package Description |
1816
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
1816
|
|
Construction |
Rectangular
|
|
DC Resistance |
0.03 Ω
|
0.033 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
3.2 mm
|
|
Package Length |
4.5 mm
|
|
Package Style |
SMT
|
|
Package Width |
4 mm
|
|
Packing Method |
TR, 13 Inch
|
|
Rated Current-Max |
4 A
|
3.8 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
ASPI-0403
|
|
|
|