If you like Findchips… You will love Findchips PRO. Try it Now.

NRC12ZO vs NRC10ZOTR10F feature comparison

NRC12ZO NIC Components Corp

Buy Now Datasheet

NRC10ZOTR10F NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1206 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Manufacturer Series NRC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7/10 INCH TR, PAPER, 10 INCH
Rated Temperature 70 °C 70 °C
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 20 Weeks
Additional Feature RATED CURRENT: 2A, STANDARD: MIL-R-5542D
Construction Chip
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.125 W
Resistance

Compare NRC12ZO with alternatives

Compare NRC10ZOTR10F with alternatives