If you like Findchips… You will love Findchips PRO. Try it Now.

NRC12ZOTRF vs NRC10ZOTR10F feature comparison

NRC12ZOTRF NIC Components Corp

Buy Now Datasheet

NRC10ZOTR10F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description CHIP CHIP, ROHS COMPLIANT
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED CURRENT: 2A RATED CURRENT: 2A, STANDARD: MIL-R-5542D
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.5 mm
Package Length 3.1 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series NRC
Series NRC

Compare NRC12ZOTRF with alternatives

Compare NRC10ZOTR10F with alternatives