NRF52840-CKAA-R7
vs
GS66502B-MR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NORDIC SEMICONDUCTOR ASA
|
GAN SYSTEMS INC
|
Package Description |
VFBGA,
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
Nordic Semiconductor
|
GaN Systems
|
Data Rate |
2000 Mbps
|
|
JESD-30 Code |
R-PBGA-B93
|
R-PBCC-N3
|
Length |
3.607 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
93
|
3
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
|
Package Equivalence Code |
BGA93,10X10,14
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER
|
Seated Height-Max |
0.514 mm
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
3.544 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Case Connection |
|
SOURCE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
650 V
|
Drain Current-Max (ID) |
|
7.5 A
|
Drain-source On Resistance-Max |
|
0.26 Ω
|
FET Technology |
|
HIGH ELECTRON MOBILITY
|
Feedback Cap-Max (Crss) |
|
0.5 pF
|
JESD-609 Code |
|
e4
|
Number of Elements |
|
1
|
Operating Mode |
|
ENHANCEMENT MODE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
|
15 A
|
Terminal Finish |
|
GOLD OVER NICKEL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
GALLIUM NITRIDE
|
|
|
|
Compare NRF52840-CKAA-R7 with alternatives
Compare GS66502B-MR with alternatives