NRF52840-QIAA-R7
vs
NRF52840-CKAA-R7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NORDIC SEMICONDUCTOR ASA
|
NORDIC SEMICONDUCTOR ASA
|
Package Description |
AQFN-73
|
VFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
Nordic Semiconductor
|
Nordic Semiconductor
|
JESD-30 Code |
S-PBGA-N73
|
R-PBGA-B93
|
Length |
7 mm
|
3.607 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
73
|
93
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLGA
|
VFBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
0.85 mm
|
0.514 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
7 mm
|
3.544 mm
|
Base Number Matches |
1
|
1
|
Data Rate |
|
2000 Mbps
|
Package Equivalence Code |
|
BGA93,10X10,14
|
|
|
|
Compare NRF52840-QIAA-R7 with alternatives
Compare NRF52840-CKAA-R7 with alternatives