NSVMMBT2907AWT1G vs FHS2907A feature comparison

NSVMMBT2907AWT1G onsemi

Buy Now Datasheet

FHS2907A Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI FENGHUA ADVANCED TECHNOLOGY
Part Package Code SC-70 (SOT-323) 3 LEAD SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 419-04
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W 0.3 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1
Qualification Status Not Qualified

Compare FHS2907A with alternatives