NTD4860N-1G vs NTD4909N-1G feature comparison

NTD4860N-1G onsemi

Buy Now Datasheet

NTD4909N-1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK INSERTION MOUNT DPAK INSERTION MOUNT
Package Description IPAK-3 IPAK-3
Pin Count 4 4
Manufacturer Package Code 369 369
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 84.5 mJ 28 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V 30 V
Drain Current-Max (ID) 10.4 A 8.8 A
Drain-source On Resistance-Max 0.0111 Ω 0.012 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 50 W
Pulsed Drain Current-Max (IDM) 130 A 167 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare NTD4860N-1G with alternatives

Compare NTD4909N-1G with alternatives