NTD4969NT4G vs NTD70N03RT4G feature comparison

NTD4969NT4G onsemi

Buy Now Datasheet

NTD70N03RT4G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code DPAK 4 LEAD Single Gauge Surface Mount
Pin Count 4 3
Manufacturer Package Code 369AA CASE 369AA-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 15 mJ 71.7 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 25 V
Drain Current-Max (ID) 9.4 A 32 A
Drain-source On Resistance-Max 0.019 Ω 0.013 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 26.3 W
Pulsed Drain Current-Max (IDM) 150 A 140 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE, CASE 369AA-01, DPAK-3

Compare NTD4969NT4G with alternatives