NTE1782 vs AN15524A feature comparison

NTE1782 NTE Electronics Inc

Buy Now Datasheet

AN15524A Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NTE ELECTRONICS INC PANASONIC CORP
Part Package Code SFM SFM
Package Description , ,
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V 30 V
Supply Voltage-Min (Vsup) 24 V 12 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Technology BIPOLAR

Compare NTE1782 with alternatives

Compare AN15524A with alternatives