NTE1782 vs LMV8172T feature comparison

NTE1782 NTE Electronics Inc

Buy Now Datasheet

LMV8172T Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V 16.9 V
Supply Voltage-Min (Vsup) 24 V 16.9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 2
Source Content uid LMV8172T
Rohs Code No
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare NTE1782 with alternatives

Compare LMV8172T with alternatives