NTE1782
vs
TDA8178S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
|
Package Description |
,
|
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
TV; MONITOR
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PSFM-T7
|
R-PZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
70 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
24 V
|
42 V
|
Supply Voltage-Min (Vsup) |
24 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Source Content uid |
|
TDA8178S
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP7,.15,.2TB
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare NTE1782 with alternatives
Compare TDA8178S with alternatives