NTE1801
vs
HA12194F
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Harmonic Distortion |
0.1%
|
|
JESD-30 Code |
R-PDIP-T28
|
S-PQFP-G28
|
Number of Channels |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
13.5 V
|
|
Supply Voltage-Min (Vsup) |
8 V
|
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
FP-28TB
|
Pin Count |
|
28
|
Length |
|
7 mm
|
Package Code |
|
HLQFP
|
Seated Height-Max |
|
1.7 mm
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
7 mm
|
|
|
|
Compare NTE1801 with alternatives
Compare HA12194F with alternatives