NTE1801
vs
TEA0665T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Harmonic Distortion |
0.1%
|
0.15%
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G28
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
13.5 V
|
8 V
|
Supply Voltage-Min (Vsup) |
8 V
|
4 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
28
|
Additional Feature |
|
CAN ALSO WORK WITH SINGLE 14V SUPPLY
|
Dolby Level-Nom |
|
387.5 mV
|
Dolby Type |
|
B AND C
|
Length |
|
17.9 mm
|
Package Code |
|
SOP
|
Playback/Record Mode |
|
PLAYBACK AND RECORD
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare NTE1801 with alternatives
Compare TEA0665T with alternatives