NTE367
vs
BLV45%2F12
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
9 A
|
|
Collector-Base Capacitance-Max |
125 pF
|
|
Collector-Emitter Voltage-Max |
16 V
|
|
Configuration |
SINGLE
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-CRFM-F4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation Ambient-Max |
175 W
|
|
Power Dissipation-Max (Abs) |
175 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare NTE367 with alternatives