NTE367
vs
MS1490
feature comparison
|
NTE367
NTE Electronics Inc
Buy Now
Datasheet
|
MS1490
Microsemi Corporation
Buy Now
Datasheet
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MICROSEMI CORP
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
|
Pin Count |
4
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
9 A
|
10 A
|
Collector-Base Capacitance-Max |
125 pF
|
170 pF
|
Collector-Emitter Voltage-Max |
16 V
|
16 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRFM-F4
|
O-XXFM-F6
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
6
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
175 W
|
|
Power Dissipation-Max (Abs) |
175 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
DC Current Gain-Min (hFE) |
|
20
|
Operating Temperature-Max |
|
200 °C
|
Power Gain-Min (Gp) |
|
5.2 dB
|
|
|
|
Compare NTE367 with alternatives