NTE4151PT1G vs VP2410LTR feature comparison

NTE4151PT1G onsemi

Buy Now Datasheet

VP2410LTR Temic Semiconductors

Buy Now Datasheet
Source Content uid NTE4151PT1G
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TEMIC SEMICONDUCTORS
Part Package Code SC-89
Package Description SC-89, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code 463C-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 54 Weeks
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 240 V
Drain Current-Max (Abs) (ID) 0.76 A
Drain Current-Max (ID) 0.76 A 0.18 A
Drain-source On Resistance-Max 0.36 Ω 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.313 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Feedback Cap-Max (Crss) 15 pF
JEDEC-95 Code TO-226AA

Compare NTE4151PT1G with alternatives

Compare VP2410LTR with alternatives