NTE4151PT1G vs BSS192,135 feature comparison

NTE4151PT1G Rochester Electronics LLC

Buy Now Datasheet

BSS192,135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SC-89 SOT-89
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463C-01, SC-89, 3 PIN SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Manufacturer Package Code CASE 463C-01 SOT89
Reach Compliance Code unknown compliant
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 240 V
Drain Current-Max (ID) 0.76 A 0.2 A
Drain-source On Resistance-Max 0.36 Ω 12 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Source Content uid BSS192,135
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature CMOS COMPATIBLE
Case Connection DRAIN
Drain Current-Max (Abs) (ID) 0.2 A
Feedback Cap-Max (Crss) 15 pF
JEDEC-95 Code TO-243AA
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W

Compare NTE4151PT1G with alternatives

Compare BSS192,135 with alternatives