NTE4151PT1G vs J113-18 feature comparison

NTE4151PT1G Rochester Electronics LLC

Buy Now Datasheet

J113-18 Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC VISHAY SILICONIX
Part Package Code SC-89 TO-92
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463C-01, SC-89, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Manufacturer Package Code CASE 463C-01
Reach Compliance Code unknown unknown
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.76 A
Drain-source On Resistance-Max 0.36 Ω 100 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature LOW INSERTION LOSS
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-226AA

Compare NTE4151PT1G with alternatives

Compare J113-18 with alternatives