NTE4151PT1G vs TPU1898 feature comparison

NTE4151PT1G Rochester Electronics LLC

Buy Now Datasheet

TPU1898 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SPRAGUE ELECTRIC CO
Part Package Code SC-89
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463C-01, SC-89, 3 PIN ,
Pin Count 3
Manufacturer Package Code CASE 463C-01
Reach Compliance Code unknown unknown
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.76 A
Drain-source On Resistance-Max 0.36 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2
ECCN Code EAR99

Compare NTE4151PT1G with alternatives