NTE4151PT1G vs ZVP2120C feature comparison

NTE4151PT1G Rochester Electronics LLC

Buy Now Datasheet

ZVP2120C Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code SC-89
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463C-01, SC-89, 3 PIN IN-LINE, R-PSIP-W3
Pin Count 3
Manufacturer Package Code CASE 463C-01
Reach Compliance Code unknown unknown
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 20 V 200 V
Drain Current-Max (ID) 0.76 A 0.12 A
Drain-source On Resistance-Max 0.36 Ω 25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PSIP-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99
Drain Current-Max (Abs) (ID) 0.12 A
Feedback Cap-Max (Crss) 7 pF
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.7 W

Compare NTE4151PT1G with alternatives

Compare ZVP2120C with alternatives