NTE475
vs
TP3032
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MOTOROLA INC
|
Package Description |
POST/STUD MOUNT, O-MUPM-D3
|
FLANGE MOUNT, R-CDFM-F6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
1.5 A
|
4 A
|
Collector-Base Capacitance-Max |
20 pF
|
|
Collector-Emitter Voltage-Max |
18 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-MUPM-D3
|
R-CDFM-F6
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
6
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
11.5 W
|
52.5 W
|
Power Dissipation-Max (Abs) |
11 W
|
52 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
SOLDER LUG
|
FLAT
|
Terminal Position |
UPPER
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
350 MHz
|
|
Base Number Matches |
1
|
3
|
DC Current Gain-Min (hFE) |
|
15
|
Operating Temperature-Max |
|
200 °C
|
Power Gain-Min (Gp) |
|
7.5 dB
|
|
|
|
Compare NTE475 with alternatives
Compare TP3032 with alternatives