NTE5275A
vs
1N2830A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-MUPM-D1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
250 mA
|
250 mA
|
Base Number Matches |
2
|
2
|
Dynamic Impedance-Max |
|
5 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare NTE5275A with alternatives