NTE5387
vs
C387S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
POWEREX INC
|
Package Description |
DISK BUTTON, O-CEDB-N2
|
DISK BUTTON, O-CEDB-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH SPEED
|
FAST
|
Circuit Commutated Turn-off Time-Nom |
25 µs
|
40 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
300 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
150 mA
|
300 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
JESD-30 Code |
O-CEDB-N2
|
O-CEDB-N2
|
Non-Repetitive Pk On-state Cur |
8000 A
|
5500 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
700000 A
|
325000 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
700 A
|
510.25 A
|
Repetitive Peak Off-state Voltage |
1200 V
|
700 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Pin Count |
|
3
|
Holding Current-Max |
|
500 mA
|
Leakage Current-Max |
|
20 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Reverse Voltage |
|
700 V
|
|
|
|
Compare NTE5387 with alternatives
Compare C387S with alternatives