NTE5444 vs TS420-700T feature comparison

NTE5444 NTE Electronics Inc

Buy Now Datasheet

TS420-700T STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 40 mA 5 mA
JEDEC-95 Code TO-127 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 80 A 30 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 2500 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Voltage 200 V 700 V
Repetitive Peak Reverse Voltage 200 V 700 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
Leakage Current-Max 1 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare NTE5444 with alternatives

Compare TS420-700T with alternatives