NTE5511 vs C106E-YC feature comparison

NTE5511 NTE Electronics Inc

Buy Now Datasheet

C106E-YC NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NEC ELECTRONICS AMERICA INC
Package Description FLANGE MOUNT, O-MBFM-P2 PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 2 V 0.8 V
Holding Current-Max 20 mA 3 mA
JEDEC-95 Code TO-66 TO-202
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 5000 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 5.024 A 4 A
Repetitive Peak Off-state Voltage 200 V 500 V
Repetitive Peak Reverse Voltage 200 V 500 V
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Circuit Commutated Turn-off Time-Nom 40 µs
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare NTE5511 with alternatives

Compare C106E-YC with alternatives