NTE5511
vs
2N1775A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SEMITRONICS CORP
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
HERMETIC SELALED PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
1.35 V
|
Holding Current-Max |
20 mA
|
25 mA
|
JEDEC-95 Code |
TO-66
|
TO-64
|
JESD-30 Code |
O-MBFM-P2
|
O-MUPM-D2
|
Non-Repetitive Pk On-state Cur |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
5000 A
|
4700 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
5.024 A
|
7.4 A
|
Repetitive Peak Off-state Voltage |
200 V
|
250 V
|
Repetitive Peak Reverse Voltage |
200 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
SOLDER LUG
|
Terminal Position |
BOTTOM
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
TO-64
|
Pin Count |
|
2
|
Circuit Commutated Turn-off Time-Nom |
|
40 µs
|
Leakage Current-Max |
|
5 mA
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare NTE5511 with alternatives
Compare 2N1775A with alternatives