NTE5511 vs 2N1874E3 feature comparison

NTE5511 NTE Electronics Inc

Buy Now Datasheet

2N1874E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MICROSEMI CORP
Package Description FLANGE MOUNT, O-MBFM-P2 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-66
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 5000 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 5.024 A 1.9625 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare NTE5511 with alternatives

Compare 2N1874E3 with alternatives