NTE7131
vs
LA7808
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SIP
|
SIP
|
Package Description |
,
|
SIP, SIP9,.05
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code |
R-PSIP-T9
|
R-PSIP-T9
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
25 V
|
12 V
|
Supply Voltage-Min (Vsup) |
9 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Application |
|
TV
|
Length |
|
22 mm
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP9,.05
|
Seated Height-Max |
|
5.7 mm
|
Supply Current-Max |
|
11 mA
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
3 mm
|
|
|
|
Compare NTE7131 with alternatives
Compare LA7808 with alternatives