NTE998
vs
AD1580ART-REEL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-92
|
SOT-23
|
Package Description |
, SIP2,.1
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
O-PBCY-T2
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
1.25 V
|
|
Output Voltage-Min |
1.2 V
|
|
Output Voltage-Nom |
1.22 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BCY
|
|
Package Equivalence Code |
SIP2,.1
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
NO
|
|
Voltage Tolerance-Max |
1.6%
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare NTE998 with alternatives
Compare AD1580ART-REEL with alternatives