NTH1209MC
vs
NTH1209MC-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
C&D TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
30 Weeks
|
|
Date Of Intro |
2020-06-04
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Time@Peak Reflow Temperature-Max (s) |
60
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Package Description |
|
ROHS COMPLIANT, SMD-18/12
|
Pin Count |
|
18/12
|
JESD-30 Code |
|
R-PDSO-G12
|
JESD-609 Code |
|
e4
|
Length |
|
17.78 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
6 mm
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|