NTHL080N120SC1 vs SCT2080KEC11 feature comparison

NTHL080N120SC1 onsemi

Buy Now Datasheet

SCT2080KEC11 ROHM Semiconductor

Buy Now Datasheet
Source Content uid NTHL080N120SC1
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ROHM CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247N, 3 PIN
Manufacturer Package Code 340CX
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-12-21 2018-11-19
Avalanche Energy Rating (Eas) 171 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (Abs) (ID) 31 A 40 A
Drain Current-Max (ID) 31 A 40 A
Drain-source On Resistance-Max 0.11 Ω 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6.5 pF 16 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 178 W 262 W
Pulsed Drain Current-Max (IDM) 132 A 80 A
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Rohs Code Yes

Compare NTHL080N120SC1 with alternatives

Compare SCT2080KEC11 with alternatives