NTMFS5C430NLT3G vs NVMJS1D5N04CLTWG feature comparison

NTMFS5C430NLT3G onsemi

Buy Now Datasheet

NVMJS1D5N04CLTWG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Manufacturer Package Code 488AA 760AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 67 Weeks 51 Weeks
Date Of Intro 2016-02-26
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 493 mJ 493 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 200 A 200 A
Drain-source On Resistance-Max 0.0022 Ω 0.0022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 144 pF 72 pF
JESD-30 Code R-PDSO-F5 R-PDSO-X5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 110 W 110 W
Pulsed Drain Current-Max (IDM) 900 A 900 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 86 ns
Turn-on Time-Max (ton) 301 ns
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare NTMFS5C430NLT3G with alternatives

Compare NVMJS1D5N04CLTWG with alternatives