NTR06A3302CTRF
vs
WF06U3302BALQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0603
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
33000 Ω
33000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Reference Standard
AEC-Q200
Compare NTR06A3302CTRF with alternatives
Compare WF06U3302BALQ with alternatives