NTRA06B2002CTRQYF vs AR03BTRC3X2002 feature comparison

NTRA06B2002CTRQYF NIC Components Corp

Buy Now Datasheet

AR03BTRC3X2002 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description Smt, 0603
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 16 Weeks
Additional Feature Anti-Sulfur
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 Mm 0.45 Mm
Package Length 1.55 Mm 1.55 Mm
Package Style Smt Smt
Package Width 0.8 Mm 0.8 Mm
Packing Method Tr, Paper, 7 Inch Tape, Paper
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1